TCST5250 Vishay, Through Hole Slotted Optical Switch, Phototransistor Output
- RS Stock No.:
- 180-8021
- Mfr. Part No.:
- TCST5250
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-8021
- Mfr. Part No.:
- TCST5250
- Brand:
- Vishay
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
---|---|---|
Brand | Vishay | |
Output Device | Phototransistor | |
Mounting Type | Through Hole | |
Select all | ||
---|---|---|
Brand Vishay | ||
Output Device Phototransistor | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- PH
The Vishay TCST5250 is a transmissive sensor that includes an infrared emitter and a phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light.
Leaded package
Phototransistor detector type
2.7 gap (in mm)
0.5mm aperture
Typical output current under test: IC = 1.5 mA
Daylight blocking filter
950 nm emitter wavelength
Lead (Pb)-free soldering released
Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC
Phototransistor detector type
2.7 gap (in mm)
0.5mm aperture
Typical output current under test: IC = 1.5 mA
Daylight blocking filter
950 nm emitter wavelength
Lead (Pb)-free soldering released
Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC
Related links
- TCST5250 Vishay Phototransistor Output
- TCST1103 Vishay Phototransistor Output
- TCST2300 Vishay Phototransistor Output
- TCST2202 Vishay Phototransistor Output
- TCST2103 Vishay Phototransistor Output
- TCST1230 Vishay Phototransistor Output
- TCST1202 Vishay Phototransistor Output
- TCST1030 Vishay Phototransistor Output