EE-SX4081 Omron, Through Hole Slotted Optical Switch
- RS Stock No.:
- 176-0824
- Mfr. Part No.:
- EE-SX4081
- Brand:
- Omron
Bulk discount available
Subtotal (1 pack of 2 units)*
£5.37
(exc. VAT)
£6.444
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | £2.685 | £5.37 |
10 - 18 | £2.375 | £4.75 |
20 - 48 | £2.26 | £4.52 |
50 + | £2.21 | £4.42 |
*price indicative
- RS Stock No.:
- 176-0824
- Mfr. Part No.:
- EE-SX4081
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Number of Channels | 1 | |
Mounting Type | Through Hole | |
Number of Pins | 5 | |
Dimensions | 13.7 x 5 x 10mm | |
Height | 10mm | |
Length | 13.7mm | |
Maximum Operating Temperature | +75°C | |
Minimum Operating Temperature | -40°C | |
Slot Width | 5mm | |
Width | 5mm | |
Series | EE-SX | |
Output Signal Type | CMOS, TTL | |
Operating Temperature Range | -40 → +75°C | |
Select all | ||
---|---|---|
Brand Omron | ||
Number of Channels 1 | ||
Mounting Type Through Hole | ||
Number of Pins 5 | ||
Dimensions 13.7 x 5 x 10mm | ||
Height 10mm | ||
Length 13.7mm | ||
Maximum Operating Temperature +75°C | ||
Minimum Operating Temperature -40°C | ||
Slot Width 5mm | ||
Width 5mm | ||
Series EE-SX | ||
Output Signal Type CMOS, TTL | ||
Operating Temperature Range -40 → +75°C | ||
- COO (Country of Origin):
- JP
Incorporates an IC chip with a built-in detector element and amplifier.
Incorporates a detector element with a built-in temperature compensation circuit.
A wide supply voltage range: 4.5 to 16 VDC
Directly connects with C-MOS and TTL.
High resolution with a 0.5-mm-wide sensing aperture.
Dark ON model (EE-SX3081)
Light ON model (EE-SX4081)
Incorporates a detector element with a built-in temperature compensation circuit.
A wide supply voltage range: 4.5 to 16 VDC
Directly connects with C-MOS and TTL.
High resolution with a 0.5-mm-wide sensing aperture.
Dark ON model (EE-SX3081)
Light ON model (EE-SX4081)
Related links
- EE-SX4081 Omron, Through Hole Slotted Optical Switch
- EE-SX1140 Omron, Through Hole Slotted Optical Switch
- EE-SX1071 Omron, Through Hole Slotted Optical Switch
- EE-SX1070 Omron Phototransistor Output
- EE-SX1046 Omron Phototransistor Output
- EE-SX1106 Omron Phototransistor Output
- EE-SX1088-W11 Omron Phototransistor Output
- EE-SX1081 Omron Phototransistor Output