EE-SX1350 Omron, Surface Mount Slotted Optical Switch, Phototransistor Output
- RS Stock No.:
- 176-0819
- Mfr. Part No.:
- EE-SX1350
- Brand:
- Omron
Subtotal (1 reel of 400 units)*
£740.80
(exc. VAT)
£888.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,400 unit(s) ready to ship
- Plus 999,997,200 unit(s) shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
400 + | £1.852 | £740.80 |
*price indicative
- RS Stock No.:
- 176-0819
- Mfr. Part No.:
- EE-SX1350
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Output Device | Phototransistor | |
Number of Channels | 1 | |
Typical Rise Time | 11µs | |
Typical Fall Time | 14µs | |
Mounting Type | Surface Mount | |
Package Type | SMD | |
Number of Pins | 6 | |
Dimensions | 9 x 4 x 9mm | |
Height | 9mm | |
Length | 9mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -30°C | |
Slot Width | 5mm | |
Width | 4mm | |
Series | EE-SX | |
Operating Temperature Range | -30 → +85°C | |
Select all | ||
---|---|---|
Brand Omron | ||
Output Device Phototransistor | ||
Number of Channels 1 | ||
Typical Rise Time 11µs | ||
Typical Fall Time 14µs | ||
Mounting Type Surface Mount | ||
Package Type SMD | ||
Number of Pins 6 | ||
Dimensions 9 x 4 x 9mm | ||
Height 9mm | ||
Length 9mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Slot Width 5mm | ||
Width 4mm | ||
Series EE-SX | ||
Operating Temperature Range -30 → +85°C | ||
- COO (Country of Origin):
- JP
Unique 5 mm Slot width.
PCB surface mounting type.
High resolution with a 0.5-mm-wide aperture
PCB surface mounting type.
High resolution with a 0.5-mm-wide aperture
Related links
- EE-SX4009-P1 CHN Omron Phototransistor Output
- EE-SX1070 Omron Phototransistor Output
- EE-SX1088-W11 Omron Phototransistor Output
- EE-SX1046 Omron Phototransistor Output
- EE-SX198 Omron Phototransistor Output
- EE-SX1106 Omron Phototransistor Output
- EE-SX384 Omron Phototransistor Output
- EE-SG3 Omron Phototransistor Output