TCUT1800X01 Vishay, Surface Mount Slotted Optical Switch, Phototransistor Output
- RS Stock No.:
- 174-2530
- Mfr. Part No.:
- TCUT1800X01
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-2530
- Mfr. Part No.:
- TCUT1800X01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Output Device | Phototransistor | |
Number of Channels | 4 | |
Typical Rise Time | 9µs | |
Typical Fall Time | 16µs | |
Mounting Type | Surface Mount | |
Package Type | SMD | |
Number of Pins | 10 | |
Dimensions | 5.7 x 5.9 x 7.1mm | |
Height | 7.1mm | |
Length | 5.7mm | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -40°C | |
Slot Width | 3mm | |
Width | 5.9mm | |
Automotive Standard | AEC-Q101 | |
Operating Temperature Range | -40 → +105°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Output Device Phototransistor | ||
Number of Channels 4 | ||
Typical Rise Time 9µs | ||
Typical Fall Time 16µs | ||
Mounting Type Surface Mount | ||
Package Type SMD | ||
Number of Pins 10 | ||
Dimensions 5.7 x 5.9 x 7.1mm | ||
Height 7.1mm | ||
Length 5.7mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Slot Width 3mm | ||
Width 5.9mm | ||
Automotive Standard AEC-Q101 | ||
Operating Temperature Range -40 → +105°C | ||
- COO (Country of Origin):
- PH
The TCUT1800X01 is a compact transmissive sensor that includes two infrared emitters and four phototransistor detectors, located face-to-face in a surface mount package.
Package type: surface-mount
Detector type: phototransistor
Dimensions (L x W x H in mm): 5.5 x 5.85 x 7
Gap (in mm): 3
Aperture (in mm): 0.3
Typical output current under test: IC = 1.3 mA
Emitter wavelength: 950 nm
Lead (Pb)-free soldering released
Moisture sensitivity level (MSL): 1
Applications
Automotive optical sensors
Accurate position sensor for encoder
Sensor for motion, speed, and direction
4 bit transmissive sensor, that can detect up to 16 positions
Detector type: phototransistor
Dimensions (L x W x H in mm): 5.5 x 5.85 x 7
Gap (in mm): 3
Aperture (in mm): 0.3
Typical output current under test: IC = 1.3 mA
Emitter wavelength: 950 nm
Lead (Pb)-free soldering released
Moisture sensitivity level (MSL): 1
Applications
Automotive optical sensors
Accurate position sensor for encoder
Sensor for motion, speed, and direction
4 bit transmissive sensor, that can detect up to 16 positions