TCST2202 Vishay, Through Hole Slotted Optical Switch, Phototransistor Output
- RS Stock No.:
- 145-2313
- Mfr. Part No.:
- TCST2202
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tube of 85 units)*
£69.87
(exc. VAT)
£83.81
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 425 unit(s) ready to ship
- Plus 1,020 unit(s) shipping from 28 November 2025
- Plus 999,998,480 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
85 - 85 | £0.822 | £69.87 |
170 - 340 | £0.806 | £68.51 |
425 - 765 | £0.724 | £61.54 |
850 + | £0.715 | £60.78 |
*price indicative
- RS Stock No.:
- 145-2313
- Mfr. Part No.:
- TCST2202
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Output Device | Phototransistor | |
Number of Channels | 1 | |
Typical Rise Time | 10µs | |
Typical Fall Time | 8µs | |
Mounting Type | Through Hole | |
Package Type | Leaded | |
Number of Pins | 4 | |
Dimensions | 24.5 x 6.3 x 10.8mm | |
Height | 10.8mm | |
Length | 24.5mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -55°C | |
Width | 6.3mm | |
Operating Temperature Range | -55 → +85°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Output Device Phototransistor | ||
Number of Channels 1 | ||
Typical Rise Time 10µs | ||
Typical Fall Time 8µs | ||
Mounting Type Through Hole | ||
Package Type Leaded | ||
Number of Pins 4 | ||
Dimensions 24.5 x 6.3 x 10.8mm | ||
Height 10.8mm | ||
Length 24.5mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
Width 6.3mm | ||
Operating Temperature Range -55 → +85°C | ||
- COO (Country of Origin):
- PH
Miniature Slotted Optical Switch, Vishay
The TCST2103, TCST2202, and TCST2300 are transmissive sensors that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. These part numbers include options for aperture width.
Features:
Package type: leaded
Detector type: phototransistor
Dimensions (L x W x H in mm): 24.5 x 6.3 x 10.8
Gap (in mm): 3.1
Typical output current under test: IC = 4 mA
(TCST2103)
Typical output current under test: IC = 2 mA (TCST2202)
Typical output current under test: IC = 0.5 mA (TCST2300)
Daylight blocking filter
Emitter wavelength: 950 nm
Lead (Pb)-free soldering released
Detector type: phototransistor
Dimensions (L x W x H in mm): 24.5 x 6.3 x 10.8
Gap (in mm): 3.1
Typical output current under test: IC = 4 mA
(TCST2103)
Typical output current under test: IC = 2 mA (TCST2202)
Typical output current under test: IC = 0.5 mA (TCST2300)
Daylight blocking filter
Emitter wavelength: 950 nm
Lead (Pb)-free soldering released
Applications:
Optical switch
Photo interrupter
Counter
Encoder
Photo interrupter
Counter
Encoder
Slotted Optical Switches, Vishay
Related links
- TCST2202 Vishay Phototransistor Output
- TCST1103 Vishay Phototransistor Output
- TCST2300 Vishay Phototransistor Output
- TCST1230 Vishay Phototransistor Output
- TCST2103 Vishay Phototransistor Output
- TCST5250 Vishay Phototransistor Output
- TCST1030 Vishay Phototransistor Output
- TCST1202 Vishay Phototransistor Output