3.5" SBC Intel Atom N270 2GB DDR2
- RS Stock No.:
- 726-9726
- Mfr. Part No.:
- LE-374X-N270-2GB-L
- Brand:
- BVM
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 726-9726
- Mfr. Part No.:
- LE-374X-N270-2GB-L
- Brand:
- BVM
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- TW
Intel® Atom™ N270 Fanless 3.5in Miniboard Single-Board Computer
Industrial-quality single-board computers fully populated with Intel Atom™ N270 processor, heatsink, and 2GB memory. These products may be purchased with either a full licence copy of Microsoft Windows Embedded Standard (-L manu part no) or a 120-day Evaluation Kit.
Intel® Atom™ N270 processor @ 533MHz FSB
Chipset Intel® 945GSE & ICH7M
200-pin DDR2 with 2GB memory
Audio and HDTV
Intel® Giga LAN, SATA, USB 2.0
CompactFlash Type II and Mini-PCI socket
Power Supply: +9 to +24Vdc
Chipset Intel® 945GSE & ICH7M
200-pin DDR2 with 2GB memory
Audio and HDTV
Intel® Giga LAN, SATA, USB 2.0
CompactFlash Type II and Mini-PCI socket
Power Supply: +9 to +24Vdc
