12 Way Preci-Dip Right Angle Through Hole 2mm SIL Socket, Solder, 3A 100 V ac, 150 V dc

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
701-9515
Mfr. Part No.:
831-87-012-20-001101
Brand:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Number of Contacts

12

Contact Material

Beryllium Copper, Brass

Contact Plating

Gold, Tin

Pitch

2mm

Orientation

Right Angle

Termination Method

Solder

Mounting Type

Through Hole

Housing Material

Glass Fibre Reinforced Liquid Crystal Polymer

Current Rating

3A

Voltage Rating

100 V ac, 150 V dc

Dimensions

24 x 2.8 x 2.2mm

Depth

2.2mm

Length

24mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Width

2.8mm

COO (Country of Origin):
CH

2 mm IC Sockets


These Swiss Preci-dip IC "Hard metric" PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.

Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
The Through Hole headers have a Pin length of 3.2 mm
Suitable for Mating Pin Ø 0.4 → 0.66 mm or 0.5 mm square

Standards

UL 94V-0