Phoenix Contact Blue Steady Effect Steady Light Element, LED Bulb 24V, AC/DC, IP65
- RS Stock No.:
- 265-7477
- Distrelec Article No.:
- 302-39-095
- Mfr. Part No.:
- 2700131
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£71.22
(exc. VAT)
£85.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.22 |
*price indicative
- RS Stock No.:
- 265-7477
- Distrelec Article No.:
- 302-39-095
- Mfr. Part No.:
- 2700131
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Steady Light Element | |
| Component Type | LED Permanent Light Element | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Light Effect | Steady | |
| Current Consumption | 30mA | |
| Lens Colour | Blue | |
| Lamp Included | No | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 65.5mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Base Diameter | 70mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Steady Light Element | ||
Component Type LED Permanent Light Element | ||
Multifunction No | ||
Current Type AC/DC | ||
Light Effect Steady | ||
Current Consumption 30mA | ||
Lens Colour Blue | ||
Lamp Included No | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Height 65.5mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Base Diameter 70mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact LED permanent light element can be freely combined and low power consumption with blue color.
Degree of protection IP65
Related links
- Schneider Electric XVBC Series Amber Steady Effect Steady Light Element AC/DC, IP65
- Schneider Electric XVBL Series Yellow Steady Effect Steady Light Element AC/DC IP66
- RS PRO Blue Steady Effect Steady Light Element AC/DC, IP66
- RS PRO Clear Steady Effect Steady Light Element AC/DC, IP66
- RS PRO Yellow Steady Effect Steady Light Element AC/DC, IP66
- RS PRO Red Steady Effect Steady Light Element AC/DC, IP66
- RS PRO Green Steady Effect Steady Light Element AC/DC, IP66
- RS PRO Amber Steady Effect Steady Light Element AC/DC, IP66
