KEMET PCB Mount Latching Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 870-5352
- Mfr. Part No.:
- EC2-12SNU
- Brand:
- KEMET
- RS Stock No.:
- 870-5352
- Mfr. Part No.:
- EC2-12SNU
- Brand:
- KEMET
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Coil Voltage | 12V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Maximum Switching Current AC | 2 A | |
Maximum Switching Current DC | 2 A | |
Maximum Switching Voltage AC | 250V | |
Maximum Switching Voltage DC | 220V | |
Maximum Switching Power DC | 60 W | |
Series | EC2 | |
Latching | Yes | |
Length | 15mm | |
Depth | 7.5mm | |
Height | 9.4mm | |
Dimensions | 15 x 7.5 x 9.4mm | |
Terminal Type | Through Hole | |
Number of Poles | 2 | |
Application | Electronic Switching Systems, PBX, Telecommunications, Terminal Equipment | |
Switching Current | 2A | |
Isolation Coil To Contact | 1.5kV ac | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Operating Temperature Range | -40 → +85°C | |
Coil Resistance | 1029Ω | |
Maximum Switching Power AC | 125VA | |
Coil Power | 100mW | |
Features | Compact and Lightweight, Low Magnetic Interference, Low Power Consumption | |
Relay Switching Classification | Latching Relay | |
Standards Met | CSA, UL Recognized E73266 | |
Contact Material | Gold Plated | |
Select all | ||
---|---|---|
Brand KEMET | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 2 A | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 220V | ||
Maximum Switching Power DC 60 W | ||
Series EC2 | ||
Latching Yes | ||
Length 15mm | ||
Depth 7.5mm | ||
Height 9.4mm | ||
Dimensions 15 x 7.5 x 9.4mm | ||
Terminal Type Through Hole | ||
Number of Poles 2 | ||
Application Electronic Switching Systems, PBX, Telecommunications, Terminal Equipment | ||
Switching Current 2A | ||
Isolation Coil To Contact 1.5kV ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85°C | ||
Coil Resistance 1029Ω | ||
Maximum Switching Power AC 125VA | ||
Coil Power 100mW | ||
Features Compact and Lightweight, Low Magnetic Interference, Low Power Consumption | ||
Relay Switching Classification Latching Relay | ||
Standards Met CSA, UL Recognized E73266 | ||
Contact Material Gold Plated | ||
- COO (Country of Origin):
- JP
Kemet EC2 Series Miniature Signal Relays
Low power consumption
Compact and lightweight
Low magnetic interference
High Breakdown Voltage