Omron PCB Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 684-0356P
- Mfr. Part No.:
- G5V-2-H 12DC
- Brand:
- Omron
Subtotal 25 units (supplied in a tube)*
£76.50
(exc. VAT)
£91.75
(inc. VAT)
FREE delivery for orders over £50.00
- 169 unit(s) shipping from 03 April 2026
- Plus 999,999,830 unit(s) shipping from 21 April 2026
Units | Per unit |
---|---|
25 - 49 | £3.06 |
50 - 99 | £2.96 |
100 - 249 | £2.86 |
250 + | £2.05 |
*price indicative
- RS Stock No.:
- 684-0356P
- Mfr. Part No.:
- G5V-2-H 12DC
- Brand:
- Omron
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 12V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Maximum Switching Current DC | 1 A | |
Maximum Switching Voltage AC | 125V | |
Maximum Switching Voltage DC | 125V | |
Maximum Switching Power DC | 24 W | |
Series | G5V | |
Latching | No | |
Length | 20.5mm | |
Depth | 10.4mm | |
Height | 11.2mm | |
Dimensions | 20.5 x 10 x 11.5mm | |
Terminal Type | Through Hole | |
Switching Current | 1A | |
Application | Signal | |
Number of Poles | 2 | |
Operating Temperature Range | -25 → +70°C | |
Coil Power | 150mW | |
Features | Conforms to FCC Part 68 Requirements, Bifurcated Contacts | |
Maximum Switching Power AC | 62.5VA | |
Contact Material | Gold Plated | |
Coil Resistance | 960Ω | |
Life | 15000000 (Electrical) cycles | |
Isolation Coil To Contact | 1kV ac | |
Electrical Life | 10^5 Operations | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +70°C | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 1 A | ||
Maximum Switching Voltage AC 125V | ||
Maximum Switching Voltage DC 125V | ||
Maximum Switching Power DC 24 W | ||
Series G5V | ||
Latching No | ||
Length 20.5mm | ||
Depth 10.4mm | ||
Height 11.2mm | ||
Dimensions 20.5 x 10 x 11.5mm | ||
Terminal Type Through Hole | ||
Switching Current 1A | ||
Application Signal | ||
Number of Poles 2 | ||
Operating Temperature Range -25 → +70°C | ||
Coil Power 150mW | ||
Features Conforms to FCC Part 68 Requirements, Bifurcated Contacts | ||
Maximum Switching Power AC 62.5VA | ||
Contact Material Gold Plated | ||
Coil Resistance 960Ω | ||
Life 15000000 (Electrical) cycles | ||
Isolation Coil To Contact 1kV ac | ||
Electrical Life 10^5 Operations | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- CN
G5V-2-H Series
H1 types are ultra high sensitivity
Fully sealed
Conform to FCC Part 68 requirements
Approvals

Related links
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT