Omron Surface Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT

Bulk discount available

Subtotal (1 unit)*

£4.35

(exc. VAT)

£5.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£4.35
25 - 49£3.88
50 - 99£3.36
100 - 249£2.91
250 +£2.51

*price indicative

Packaging Options:
RS Stock No.:
683-9649
Mfr. Part No.:
G6K-2F 12DC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

60V dc

Maximum Switching Power DC

30 W

Series

G6K

Latching

No

Length

10.6mm

Depth

6.5mm

Height

5.4mm

Dimensions

10 x 6.5 x 5.2mm

Terminal Type

PCB Pin

Application

Signal

Switching Current

1A

Number of Poles

2

Isolation Coil To Contact

1.5kV rms

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Electrical Life

100000 Operations

Features

Low Dimension And Weight Combines To Improve Mounting Efficiency, RoHS Complaint

Operating Temperature Range

-40 → +70°C

Coil Resistance

1300Ω

Maximum Switching Power AC

37.5VA

Life

100000 (Electrical) cycles

Coil Power

100mW

Contact Material

Gold Plated

COO (Country of Origin):
JP

Omron G6K Series


Low profile subminiature SMT relay - 5.2x6.5x10 mm
Fully sealed construction
Low power consumption of approximately 100mW
Incorporates a unique terminal structure with high infra-red irradiation efficiency, ensuring excellent soldering characteristics
G6K-2F types conform to FCC Part 68 (1500V for 10x160μs)
G6K-2G-Y, G6K-2F-Y & G6KU-2F-Y types conform to Bellcore specifications (2500V for 2x10μs)

Approvals

UL, CSA

Related links