Omron PCB Mount Signal Relay, 4.5V dc Coil, 1A Switching Current, DPDT

Bulk discount available

Subtotal (1 unit)*

£4.93

(exc. VAT)

£5.92

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 52 left, ready to ship
  • Final 68 unit(s) shipping from 27 October 2025
Units
Per unit
1 - 24£4.93
25 - 49£4.40
50 - 99£3.87
100 - 249£3.30
250 +£2.77

*price indicative

Packaging Options:
RS Stock No.:
365-0355
Distrelec Article No.:
301-71-239
Mfr. Part No.:
G6K-2F-Y 4.5DC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

4.5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Series

G6K

Maximum Switching Power DC

30 W

Length

10mm

Depth

7.8mm

Height

5.2mm

Terminal Type

Surface Mount

Number of Poles

2

Switching Current

1A

Application

Signal

Maximum Switching Power AC

37.5VA

Coil Resistance

194 Ω

Maximum Operating Temperature

+70°C

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Omron G6K Series


Low profile subminiature SMT relay - 5.2x6.5x10 mm
Fully sealed construction
Low power consumption of approximately 100mW
Incorporates a unique terminal structure with high infra-red irradiation efficiency, ensuring excellent soldering characteristics
G6K-2F types conform to FCC Part 68 (1500V for 10x160μs)
G6K-2G-Y, G6K-2F-Y & G6KU-2F-Y types conform to Bellcore specifications (2500V for 2x10μs)

Approvals

UL, CSA

Related links