Omron PCB Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT

Bulk discount available

Subtotal (1 unit)*

£4.92

(exc. VAT)

£5.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 399 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
  • Plus 336 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£4.92
25 - 99£3.91
100 - 249£3.54
250 - 499£3.12
500 +£2.93

*price indicative

RS Stock No.:
237-5340
Distrelec Article No.:
303-99-662
Mfr. Part No.:
G5V-2-H1 DC12
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V

Maximum Switching Voltage DC

125V

Maximum Switching Power DC

24 W

Series

Card SN

Length

20.5mm

Latching

No

Depth

10mm

Height

11.5mm

Dimensions

20.5 x 10 x 11.5mm

Terminal Type

Through Hole

Application

Signal

Number of Poles

2

Switching Current

1A

Electrical Life

10^5 Operations

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1kV rms

Coil Power

150mW

Maximum Switching Power AC

62.5VA

Coil Resistance

960Ω

Operating Temperature Range

-25 → +70°C

Features

Conforms to FCC Part 68 Requirements, Bifurcated Contacts

Contact Material

Silver

COO (Country of Origin):
CN

G5V-2-H Series


Miniature PCB relays with high-sensitivity coil for signal circuits
H1 types are ultra high sensitivity
Fully sealed
Conform to FCC Part 68 requirements

Approvals

UL, CSA

Related links