Omron PCB Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 233-4180
- Mfr. Part No.:
- G6K-2P 12DC
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
£3.70
(exc. VAT)
£4.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 70 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £3.70 |
10 - 99 | £3.57 |
100 - 249 | £3.48 |
250 + | £3.33 |
*price indicative
- RS Stock No.:
- 233-4180
- Mfr. Part No.:
- G6K-2P 12DC
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 12V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Number of Coils | Single | |
Series | G6K | |
Number of Poles | 2 | |
Switching Current | 1A | |
Coil Power | 1W | |
Coil Resistance | 1.315 kΩ | |
Isolation Coil To Contact | 1.5kV ac | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Number of Coils Single | ||
Series G6K | ||
Number of Poles 2 | ||
Switching Current 1A | ||
Coil Power 1W | ||
Coil Resistance 1.315 kΩ | ||
Isolation Coil To Contact 1.5kV ac | ||
- COO (Country of Origin):
- JP
The Omron G6K series surface mounting relay which has 2 poles. It is light weight of 0.7 g which contributes to higher speed mounting. It incorporate a unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering.
100 mO maximum contact resistance
Ambient operating temperature from -40 to 70°C
Bifurcated crossbar contact type
Single-side stable model
Ambient operating temperature from -40 to 70°C
Bifurcated crossbar contact type
Single-side stable model
Related links
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Latching Signal Relay 500mA Switching Current, DPDT
- Omron PCB Mount Latching Signal Relay 2A Switching Current, DPDT