Omron Surface Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 233-4160
- Mfr. Part No.:
- G6K-2F 12DC
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
£3.10
(exc. VAT)
£3.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 114 unit(s) ready to ship
- Plus 526 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £3.10 |
10 - 99 | £2.99 |
100 - 249 | £2.92 |
250 + | £2.78 |
*price indicative
- RS Stock No.:
- 233-4160
- Mfr. Part No.:
- G6K-2F 12DC
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 12V dc | |
Contact Configuration | DPDT | |
Mounting Type | Surface Mount | |
Number of Coils | Single | |
Series | G6K | |
Number of Poles | 2 | |
Switching Current | 1A | |
Coil Resistance | 1.315 kΩ | |
Isolation Coil To Contact | 1.5kV ac | |
Coil Power | 1W | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Number of Coils Single | ||
Series G6K | ||
Number of Poles 2 | ||
Switching Current 1A | ||
Coil Resistance 1.315 kΩ | ||
Isolation Coil To Contact 1.5kV ac | ||
Coil Power 1W | ||
- COO (Country of Origin):
- JP
The Omron G6K series surface mounting relay which has 2 poles. It is light weight of 0.7 g which contributes to higher speed mounting. It incorporate a unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering.
100 mO maximum contact resistance
Ambient operating temperature from -40 to 70°C
Bifurcated crossbar contact type
Single-side stable model
Ambient operating temperature from -40 to 70°C
Bifurcated crossbar contact type
Single-side stable model
Related links
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Latching Signal Relay 1A Switching Current, DPDT