Omron Surface Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT

Bulk discount available

Subtotal (1 unit)*

£7.47

(exc. VAT)

£8.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 35 unit(s) shipping from 12 January 2026
  • Plus 52 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£7.47
10 - 24£6.84
25 - 49£6.23
50 - 99£6.04
100 +£5.88

*price indicative

RS Stock No.:
213-2170
Mfr. Part No.:
G6S-2G DC24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Maximum Switching Power DC

60 W

Series

G6S

Latching

No

Length

14.8mm

Depth

7.3mm

Height

9.2mm

Dimensions

14.8 x 9.2 x 7.3mm

Terminal Type

Surface Mount

Switching Current

2A

Number of Poles

2

Maximum Operating Temperature

+85°C

Coil Power

200mW

Minimum Operating Temperature

-40°C

Maximum Switching Power AC

62.5VA

Isolation Coil To Contact

2kV ac

Features

Space Saving Inside L Terminal, Low Power Consumption, Applicable To IRS, High Saleability After IRS

Operating Temperature Range

-40 → +85°C

Coil Resistance

2800Ω

Electrical Life

100000 Operations

COO (Country of Origin):
CN
The Omron G6S Surface-mounting relay had 2-pole designed to switch 2A Signal Loads and DPDT contact form. The G6S surface-mounting relay has applications such as Telecommunication equipment , Measurement devices , Office automation machines , Audio-visual products. , Security equipment , Building automation equipment , Industrial equipment , Amusement equipment and Home appliances.

Long terminals for ideal for soldering and mounting reliability
Fully sealed

Related links