Omron Surface Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT

Subtotal (1 tube of 1000 units)*

£4,319.00

(exc. VAT)

£5,183.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,000 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
1000 +£4.319£4,319.00

*price indicative

RS Stock No.:
213-2153
Mfr. Part No.:
G6S-2F DC12
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Series

HFD27

Maximum Switching Power DC

60 W

Latching

No

Length

14.8mm

Depth

7.3mm

Height

9.2mm

Dimensions

14.8 x 9.2 x 7.3mm

Terminal Type

Surface Mount

Number of Poles

2

Switching Current

2A

Coil Resistance

1000Ω

Electrical Life

100000 Operations

Minimum Operating Temperature

-40°C

Coil Power

140mW

Maximum Switching Power AC

62.5VA

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV ac

Features

Space Saving Inside L Terminal, Low Power Consumption, Applicable To IRS, High Saleability After IRS

Operating Temperature Range

-40 → +85°C

Contact Material

Silver Alloy

COO (Country of Origin):
CN
The Omron G6S Surface-mounting relay had 2-pole designed to switch 2A Signal Loads and DPDT contact form. The G6S surface-mounting relay has applications such as Telecommunication equipment , Measurement devices , Office automation machines , Audio-visual products. , Security equipment , Building automation equipment , Industrial equipment , Amusement equipment and Home appliances.

Long terminals for ideal for soldering and mounting reliability
Fully sealed

Related links