Omron Surface Mount Signal Relay, 3V dc Coil, 1A Switching Current, DPDT

Bulk discount available

Subtotal (1 unit)*

£5.33

(exc. VAT)

£6.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 524 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£5.33
10 - 24£4.79
25 - 49£4.37
50 - 99£4.00
100 +£3.68

*price indicative

RS Stock No.:
213-2148
Distrelec Article No.:
301-71-242
Mfr. Part No.:
G6K-2F-Y-TR DC3
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

3V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

60V dc

Series

HFD2

Maximum Switching Power DC

90 W

Length

10mm

Latching

No

Depth

6.5mm

Height

5.2mm

Dimensions

10 x 6.5 x 5.2mm

Terminal Type

Surface Mount

Switching Current

1A

Number of Poles

2

Maximum Switching Power AC

125VA

Contact Material

Silver

Isolation Coil To Contact

1.5kV ac

Electrical Life

100000 Operations

Coil Resistance

91Ω

Operating Temperature Range

-40 → +70°C

Features

Low Dimension And Weight Combines To Improve Mounting Efficiency, RoHS Complaint

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Coil Power

100mW

COO (Country of Origin):
CN
The Omron G6K surface mounting relay with 2-pole and smallest mounting area. The G6K surface mounting relay has 3Vdc coil voltage with Outside-L surface mounting terminals. The G6K surface mounting relay has applications such as telecommunication equipment, office automation machines, test and measurement equipment, building automation equipment, security equipment, industrial equipment, amusement equipment and home appliances.

Light weight of 0.7 g contributes to higher speed mounting
Single-side stable model
Fully sealed

Related links