Omron Surface Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
205-1992
Mfr. Part No.:
G6K-2G-TR DC5
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

60V dc

Maximum Switching Power DC

90 W

Series

HFD3

Latching

No

Length

10mm

Depth

6.5mm

Height

5.4mm

Dimensions

10 x 6.5 x 5.4mm

Terminal Type

Surface Mount

Switching Current

1A

Number of Poles

2

Features

Low Dimension And Weight Combines To Improve Mounting Efficiency, RoHS Complaint

Isolation Coil To Contact

2.5kV ac

Maximum Operating Temperature

+70°C

Coil Power

100mW

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70°C

Coil Resistance

237Ω

Electrical Life

100000 Operations

Maximum Switching Power AC

62.5VA

Contact Material

Silver Alloy

COO (Country of Origin):
JP
The Omron Electronic Components Surface Mounting Relay with the worlds smallest mounting area. This Sub miniature model is as small as 5.2 (H) x 6.5 (W) x 10 (L) mm which is ideal for high-density mounting. Surface mounting terminal models incorporate a u

5% to 85% operating humidity
-40°C to +70°C operating temperature
100mO maximum contact resistance