Phoenix Contact MACX Series Signal Conditioner, Voltage Input, Current, Voltage Output, 19.2 → 30V dc Supply
- RS Stock No.:
- 801-6113
- Distrelec Article No.:
- 303-48-058
- Mfr. Part No.:
- 2810780
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£198.45
(exc. VAT)
£238.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 14 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £198.45 |
*price indicative
- RS Stock No.:
- 801-6113
- Distrelec Article No.:
- 303-48-058
- Mfr. Part No.:
- 2810780
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Module Type | Isolation Amplifier | |
Input Signal Type | Voltage | |
Output Signal Type | Current, Voltage | |
Input Range | -1 → 3 V, -800 → 800mV | |
Output Range | 0 → 10 V, 0 → 20mA | |
Supply Voltage | 19.2 → 30V dc | |
Mounting Type | DIN Rail Mount | |
Operating Temperature Range | -20 → +65°C | |
Series | MACX | |
Minimum Operating Temperature | -20°C | |
Signal Conditioner Function | Amplifier | |
Standards Met | CE | |
Maximum Operating Temperature | +65°C | |
Number of Channels | 1 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Module Type Isolation Amplifier | ||
Input Signal Type Voltage | ||
Output Signal Type Current, Voltage | ||
Input Range -1 → 3 V, -800 → 800mV | ||
Output Range 0 → 10 V, 0 → 20mA | ||
Supply Voltage 19.2 → 30V dc | ||
Mounting Type DIN Rail Mount | ||
Operating Temperature Range -20 → +65°C | ||
Series MACX | ||
Minimum Operating Temperature -20°C | ||
Signal Conditioner Function Amplifier | ||
Standards Met CE | ||
Maximum Operating Temperature +65°C | ||
Number of Channels 1 | ||
- COO (Country of Origin):
- DE
Phoenix Contact Signal Conditioner, 3-Way Isolation, DIN Rail Mounting - MINI MCR-SL-SHUNT-UI-NC - 2810780
Get the accurate readings you need from your sensing and measurement equipment with this signal conditioner from Phoenix Contact. It's an ideal choice wherever you need to ensure that a clear signal gets through, even in electrically noisy environments. Because it's an isolating amplifier module with 3-way isolation between power, input and output, you can depend on it to not only provide the signal you need but also protect your equipment from harmful ground loops, voltage spikes and interference.
A supply voltage range between 19.2 and 30V DC makes this signal conditioner suitable for lots of different applications, including laboratory testing, industrial manufacturing and robotics. Compact dimensions of 6.2 (W) x 93.1 (H) x 102.5mm (D) mean you can slot it into setups where space is at a premium. DIN-rail mounting makes it easy to install and swap the device as needed.
A supply voltage range between 19.2 and 30V DC makes this signal conditioner suitable for lots of different applications, including laboratory testing, industrial manufacturing and robotics. Compact dimensions of 6.2 (W) x 93.1 (H) x 102.5mm (D) mean you can slot it into setups where space is at a premium. DIN-rail mounting makes it easy to install and swap the device as needed.
Features & Benefits
• Screw connection for straightforward installation
• Gets on with the job reliably in an operating temperature range between -20°C and +65°C
• 117g weight won't strain your rail
• Maximum transmission error of less than 0.2% for high accuracy
• Gets on with the job reliably in an operating temperature range between -20°C and +65°C
• 117g weight won't strain your rail
• Maximum transmission error of less than 0.2% for high accuracy
Related links
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output ATEX,
- Phoenix Contact MACX MCR-SL-RPSSI-I Series Signal Conditioner Current Output, 19.2 → 30V dc
- Phoenix Contact MACX MCR Series Signal Conditioner 19.2 → 30V dc Supply IECEx
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Input 8 → 30V dc Supply,
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Input 24V dc Supply IECEx
- Phoenix Contact MACX MCR Series Signal Conditioner Current 24V dc Supply
- Phoenix Contact MACX MCR Series Signal Conditioner Current 24V dc Supply, ATEX