Phoenix Contact 3RS7003 Series Signal Conditioner, Current Input, Voltage Output, 24V dc Supply

Subtotal (1 unit)*

£146.73

(exc. VAT)

£176.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£146.73

*price indicative

RS Stock No.:
622-3215
Distrelec Article No.:
176-89-712
Mfr. Part No.:
2813538
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Module Type

Isolation Amplifier

Input Signal Type

Current

Output Signal Type

Voltage

Input Range

4 → 20mA

Output Range

0 → 10V dc

Supply Voltage

24V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +65°C

Series

3RS7003

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

COO (Country of Origin):
DE

Phoenix Contact Signal Conditioner, 4 to 20mA Input Range, 0 to 10V DC Output Range - MINI MCR-SL-I-U-4 - 2813538


Do you need to detect, measure and convert an electrical current? Choose this signal conditioner from Phoenix Contact. It's an isolation amplifier type, meaning it can be used for the electrical isolation of analogue signals. You'll commonly find it used in industrial research and development, testing equipment and machine building.
The unit's output signal is compatible with machine control systems and has a versatile range of 0 to 10V DC to help you quickly transfer data. Screw connection lets you use it with other accessories such as power terminal blocks and system adapters, while a 24V supply voltage supports low-current to medium-current loads. For simple installation, this signal conditioner is compatible with rail mounting and has compact dimensions of 93.1 (H) x 6.2 (W) x 102.5mm (D).

Features & Benefits


• Broad operating temperature range between -20°C to +65°C for use in demanding environments
• IP20 rating indicates it's touch-proof and protected against objects larger than 12mm
• Light weight of 87.2g for easy handling
• Made in compliance with European (BS EN 61340-5-1:2007) and American (ANSI/ESD S20.20:2014) standards for electrostatic control

Related links