Phoenix Contact MACX MCR Series Signal Conditioner, RTD, Thermocouple Input, Relay Output, 24 → 230V ac/dc
- RS Stock No.:
- 196-0378
- Mfr. Part No.:
- 2811378
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£410.51
(exc. VAT)
£492.61
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £410.51 |
*price indicative
- RS Stock No.:
- 196-0378
- Mfr. Part No.:
- 2811378
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Module Type | Temperature Converter | |
Input Signal Type | RTD, Thermocouple | |
Output Signal Type | Relay | |
Input Range | 0 Ω→ 50 kΩ, -250 → +2500 °C, -1000 → 1000mV | |
Output Range | 2 A/250 V ac, 2 A/28V dc | |
Supply Voltage | 24 → 230V ac/dc | |
Hazardous Area Certification | ATEX, IECEx | |
Operating Temperature Range | -20 → +65°C | |
Series | MACX MCR | |
Termination | Screw | |
Maximum Operating Temperature | +65°C | |
Minimum Operating Temperature | -20°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Module Type Temperature Converter | ||
Input Signal Type RTD, Thermocouple | ||
Output Signal Type Relay | ||
Input Range 0 Ω→ 50 kΩ, -250 → +2500 °C, -1000 → 1000mV | ||
Output Range 2 A/250 V ac, 2 A/28V dc | ||
Supply Voltage 24 → 230V ac/dc | ||
Hazardous Area Certification ATEX, IECEx | ||
Operating Temperature Range -20 → +65°C | ||
Series MACX MCR | ||
Termination Screw | ||
Maximum Operating Temperature +65°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DE
Freely programmable temperature transducer with analogue output and 3 limit value relays, standard configuration, resistance thermometer in 2-, 3-, or 4-wire technology, thermocouples, electrical isolation, wide-range power supply, screw connection, SIL, PL.
Related links
- Phoenix Contact MACX MCR Series Signal Conditioner Thermocouple Input 24 → 230V ac/dc
- Phoenix Contact MINI MCR Series Signal Conditioner Thermocouple Input 24V dc Supply, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Potentiometer Voltage Input
- Phoenix Contact MACX MCR Series Signal Conditioner Potentiometer Voltage Input 12
- Phoenix Contact MACX MCR-T-UI-UP-SP Series Signal Conditioner Potentiometer Voltage Input, Relay
- Phoenix Contact MACX MCR Series Signal Conditioner Potentiometer Input 24V dc Supply, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Potentiometer Input 24V dc Supply IECEx
- Phoenix Contact MINI MCR Series Signal Conditioner Thermocouple Input 24V dc Supply, ATEX