Phoenix Contact MINI MCR Series Signal Conditioner, Current, Voltage Input, Relay Output, 24V dc Supply, ATEX

Subtotal (1 unit)*

£187.67

(exc. VAT)

£225.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£187.67

*price indicative

RS Stock No.:
134-8685
Distrelec Article No.:
300-85-061
Mfr. Part No.:
2902033
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Module Type

Limit Value Switch

Input Signal Type

Current, Voltage

Output Signal Type

Relay

Input Range

0 → 12 V, 0 → 24mA

Output Range

250 V ac, 100 mA → 6 A, 240V dc

Supply Voltage

24V dc

Hazardous Area Certification

ATEX

Mounting Type

DIN Rail Mount

Operating Temperature Range

-40 → +70°C

Series

MINI MCR

Termination

Screw

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
DE

MINI MCR - Limit Value Switches


MINI MCR series limit value switches, with adjustable hysteresis and delay time and spring-cage connection.

Power supply possible via the foot element (T-connector)
Status and error indication via two diagnostic LEDs
PDT relay at output
3-way isolation
Limit value can be freely adjusted via potentioemeter on the front
Highly-compact threshold value switch for switching analog limit values

Related links