Murata Power Solutions Brass-Ended Shunt, 300 A Max, 50mV Output, ±0.25 % Accuracy
- RS Stock No.:
- 823-3576
- Mfr. Part No.:
- 3020-01102-0
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-3576
- Mfr. Part No.:
- 3020-01102-0
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Maximum Current | 300 A | |
| Voltage Output | 50mV | |
| Shunt Type | Brass-Ended | |
| Accuracy | ±0.25 % | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Maximum Current 300 A | ||
Voltage Output 50mV | ||
Shunt Type Brass-Ended | ||
Accuracy ±0.25 % | ||
Minimum Temperature -40°C | ||
Maximum Temperature 60°C | ||
- COO (Country of Origin):
- CA
