Murata Power Solutions Brass-Ended Shunt, 5 A Max, 50mV Output, ±0.25 % Accuracy
- RS Stock No.:
- 810-3261
- Mfr. Part No.:
- 3020-01097-0
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 810-3261
- Mfr. Part No.:
- 3020-01097-0
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Maximum Current | 5 A | |
Voltage Output | 50mV | |
Shunt Type | Brass-Ended | |
Accuracy | ±0.25 % | |
Minimum Temperature | -40°C | |
Maximum Temperature | +60°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Maximum Current 5 A | ||
Voltage Output 50mV | ||
Shunt Type Brass-Ended | ||
Accuracy ±0.25 % | ||
Minimum Temperature -40°C | ||
Maximum Temperature +60°C | ||
- COO (Country of Origin):
- CA
Murata Power Solutions DC Shunt
The Murata Power Solutions DC shunt has an output voltage rating of 50mV at 5A. This precision shunt connects directly to the MPS DCA5-20PC series of DC ammeters. Its installation is straightforward
simply connect the load circuit to the shunts threaded studs and the shunts mV Kelvin-outputs to the digital ammeters input terminals. It features a rugged phenolic base that provides 750V isolation to the shunts brass terminals, allowing direct attachment to metal surfaces.
Features and Benefits
Power supply is 3A,12VDC
Power consumption is less than 25W
Maximum resolution of 1920(H) x 1080(V)
Plastic case
Response time is 5 milliseconds
Active display area of 434.88mm(H) x 238.68(V)mm
Viewing angle is 178?/178? (H/V)
Video Interface of 1x BNC Composite In, 1x BNC, Composite Out, 1xVGA and 1xHDMI
Audio interface is 1x PC audio
Display colours of 16.7M
Operating temperature ranges between -10°C and 50°C
Power consumption is less than 25W
Maximum resolution of 1920(H) x 1080(V)
Plastic case
Response time is 5 milliseconds
Active display area of 434.88mm(H) x 238.68(V)mm
Viewing angle is 178?/178? (H/V)
Video Interface of 1x BNC Composite In, 1x BNC, Composite Out, 1xVGA and 1xHDMI
Audio interface is 1x PC audio
Display colours of 16.7M
Operating temperature ranges between -10°C and 50°C
Applications
Audio video systems
Cyber hubs
Cyber hubs