Fellowes MS-460Cs 28L Micro Cut Paper Shredder
- RS Stock No.:
- 738-9375
- Mfr. Part No.:
- 3246101
- Brand:
- Fellowes
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 738-9375
- Mfr. Part No.:
- 3246101
- Brand:
- Fellowes
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Manufacturer Series | Microshred | |
| Model | MS-460Cs | |
| Cut Type | Micro Cut | |
| Sheet Capacity | 10 | |
| Throat Width | 222mm | |
| Reverse Function | Yes | |
| Bin Capacity | 28L | |
| Also Shreds | CDs, Credit Cards, Staples | |
| Plug Type | Type G | |
| Depth | 256mm | |
| Height | 664mm | |
| Width | 348mm | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Manufacturer Series Microshred | ||
Model MS-460Cs | ||
Cut Type Micro Cut | ||
Sheet Capacity 10 | ||
Throat Width 222mm | ||
Reverse Function Yes | ||
Bin Capacity 28L | ||
Also Shreds CDs, Credit Cards, Staples | ||
Plug Type Type G | ||
Depth 256mm | ||
Height 664mm | ||
Width 348mm | ||
- COO (Country of Origin):
- CN
