Fellowes PS-63t 23L Strip Cut Paper Shredder
- RS Stock No.:
- 686-8650
- Mfr. Part No.:
- PS-63T
- Brand:
- Fellowes
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 686-8650
- Mfr. Part No.:
- PS-63T
- Brand:
- Fellowes
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Manufacturer Series | Powershred | |
| Model | PS-63t | |
| Cut Type | Strip Cut | |
| Sheet Capacity | 10 | |
| Throat Width | 230mm | |
| Reverse Function | Yes | |
| Bin Capacity | 23L | |
| Also Shreds | Credit Cards, Paper Clips, Staples | |
| Depth | 265mm | |
| Height | 505mm | |
| Width | 390mm | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Manufacturer Series Powershred | ||
Model PS-63t | ||
Cut Type Strip Cut | ||
Sheet Capacity 10 | ||
Throat Width 230mm | ||
Reverse Function Yes | ||
Bin Capacity 23L | ||
Also Shreds Credit Cards, Paper Clips, Staples | ||
Depth 265mm | ||
Height 505mm | ||
Width 390mm | ||
