RFDuino, Dual AAA Battery Shield
- RS Stock No.:
- 801-1714
- Mfr. Part No.:
- RFD22126
- Brand:
- RFduino
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 801-1714
- Mfr. Part No.:
- RFD22126
- Brand:
- RFduino
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RFduino | |
| Product Name | Dual AAA Battery Shield | |
| Processor Part Number | RFD22126 | |
| Select all | ||
|---|---|---|
Brand RFduino | ||
Product Name Dual AAA Battery Shield | ||
Processor Part Number RFD22126 | ||
- COO (Country of Origin):
- CN
RFduino Battery Shield
Dual AAA Battery Shield
The RFduino RFD22126 Dual AAA battery shield will need two AAA batteries (not supplied) for operation. A step up regulator is incorporated to offer a constant 3.3V output to the RFduino.
· RFD22126 Dual AAA Battery: Batteries not included see products such as 448-8460
· Dimensions: L 77.47mm x W 25.4mm
· Output voltage: 3.3V
· Output Current: 100mA
· Dimensions: L 77.47mm x W 25.4mm
· Output voltage: 3.3V
· Output Current: 100mA
Single AAA Battery Shield
The RFduino RFD22127 Single AAA battery shield will require an AAA type battery (not supplied) to perform. A step up regulator is incorporated to offer a constant 3.3V output to the RFduino.
· RFD22127 Single AAA battery Shield: Batteries not included see products such as 448-8460
· Dimensions: L 75.69mm x W 22.86mm
· Output voltage: 3.3V
· Output Current: 40mA
· Dimensions: L 75.69mm x W 22.86mm
· Output voltage: 3.3V
· Output Current: 40mA
CR2032 Coin Battery Shield
The RF Digital RFD22128 CR2032 Coin Battery Shield will require the CR2032 3V battery in order to run the RFduino. There is no need for a regulator and it will manage the RFduino devices.
· Dimensions: L 46.99mm x W 22.86mm
· Output voltage: 2V — 3V
· Output Current: 25mA
· Output voltage: 2V — 3V
· Output Current: 25mA
Bluetooth - RF Digital
