CROSBY HR125 Swivel Hoist Ring M24 5.25t 3.2kg

Unavailable
RS will no longer stock this product.
RS Stock No.:
123-9962
Mfr. Part No.:
05B0760
Brand:
CROSBY
Find similar products by selecting one or more attributes.
Select all

Brand

CROSBY

Material

Alloy Steel

Shackle Type

D-Shackle

Pin Type

Screw Pin

Safe Working Load

4200 (5:1) kg, 5250 (4:1) kg

Shackle Diameter

25.4mm

Jaw Width

70.5mm

Pin Diameter

75.2mm

Priced to Clear

Yes

Finish

Zinc Plated

RoHS Status: Not Applicable

COO (Country of Origin):
US

Swivel Hoist Rings - Crosby


Crosby swivel hoist rings are designed for sling and lifting applications to the highest of quality standards. These hoist rings are excellent with a large selection of thread sizes both metric and imperial.

Features and Benefits


360° swivel and 180° pivot action
100% individually proof tested to 21/2 times the Working Load Limit with certification and statistically magnetic particle inspected
Bolts are individually proof tested, secured with patented retaining ring which requires no modification to threads
Easy disassembly and assembly of hoist ring for thorough examination of all components

Top Washer Features:


Working Load Limit and recommended torque value stamped into each washer
Material: Alloy Steel - Quenched and Tempered
Safety factor: 5:1
Marking: Product Identification Code (PIC) for material traceability along with a working Load Limit
Yellow chromate finish

Application Information


Crosby Swivel hoists are ideal for all your lifting applications in engineered lifting systems

.