RS PRO 22U-Rack Server Cabinet, 1147 x 800 x 600mm
- RS Stock No.:
- 642-4121
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 642-4121
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rack Units | 22U | |
| External Height | 1147 mm | |
| External Width | 800 mm | |
| External Depth | 600mm | |
| External Dimensions | 1147 x 800 x 600mm | |
| Colour | Grey | |
| External Case Material | Glass, Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rack Units 22U | ||
External Height 1147 mm | ||
External Width 800 mm | ||
External Depth 600mm | ||
External Dimensions 1147 x 800 x 600mm | ||
Colour Grey | ||
External Case Material Glass, Steel | ||
