StarTech.com 6U-Rack Server Cabinet, Small Cabinet
- RS Stock No.:
- 186-3289
- Mfr. Part No.:
- RK619WALLGB
- Brand:
- StarTech.com
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-3289
- Mfr. Part No.:
- RK619WALLGB
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Rack Units | 6U | |
| Cabinet Size | Small | |
| Mounting Type | Wall | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Rack Units 6U | ||
Cabinet Size Small | ||
Mounting Type Wall | ||
Colour Black | ||
- COO (Country of Origin):
- TW
RK619WALLGB Patch Panel Cabinet
The RK619WALLGB Wall-Mounted 6U Server Rack/Cabinet can be fastened to most types of walls and features a sturdy, compact design that can be positioned almost anywhere, without wasting valuable floor space. This TAA compliant product adheres to the requirements of the US Federal Trade Agreements Act (TAA), allowing government GSA Schedule purchases.
This equipment rack offers 6U of storage space and is designed to accommodate 19-inch (wide) servers, networking and telecom equipment. The rack features a 12cm fan, with ventilation positioned above and below the front panel glass door, helping to keep dust out of the rack while ensuring a cool operating environment for your valuable equipment.
To ensure optimum security and prevent tampering with the enclosed equipment, the cabinet/rack features a lockable, smoked acrylic front door that can be removed entirely or installed to open to the left or right as needed.
Backed by a StarTech.com Lifetime warranty.
This equipment rack offers 6U of storage space and is designed to accommodate 19-inch (wide) servers, networking and telecom equipment. The rack features a 12cm fan, with ventilation positioned above and below the front panel glass door, helping to keep dust out of the rack while ensuring a cool operating environment for your valuable equipment.
To ensure optimum security and prevent tampering with the enclosed equipment, the cabinet/rack features a lockable, smoked acrylic front door that can be removed entirely or installed to open to the left or right as needed.
Backed by a StarTech.com Lifetime warranty.
Features & Benefits
• Lockable acrylic door with a large viewing area
• Compact wallmount design and rugged steel construction
• TAA compliant for GSA Schedule purchases
• Vented panels with a 120mm cooling fan
• Large side and bottom cable routing holes with grommets
• Venting holes and a large cooling fan increases airflow and reduces heat, prolonging the life of the enclosed equipment
• The lockable acrylic door adds security while providing a large viewable area for monitoring equipment status
• A small 6U footprint allows for the rack to be mounted almost anywhere that space is limited
• Compact wallmount design and rugged steel construction
• TAA compliant for GSA Schedule purchases
• Vented panels with a 120mm cooling fan
• Large side and bottom cable routing holes with grommets
• Venting holes and a large cooling fan increases airflow and reduces heat, prolonging the life of the enclosed equipment
• The lockable acrylic door adds security while providing a large viewable area for monitoring equipment status
• A small 6U footprint allows for the rack to be mounted almost anywhere that space is limited
Applications
• Install rack equipment over doorways, or in tight spaces (e.g. server closets)
• Mount networking and telecommunication equipment to the wall
• Securely protect and wall mount sensitive rackmountable equipment
• Mount networking and telecommunication equipment to the wall
• Securely protect and wall mount sensitive rackmountable equipment
Whats in the package?
• 6U Wallmount Cabinet
• Set of keys
• Pack of CAB screws and Cage nuts(20 each)
• UK to EU plug converter
• M5 Screws
• M5 Cage Nuts
• Set of keys
• Pack of CAB screws and Cage nuts(20 each)
• UK to EU plug converter
• M5 Screws
• M5 Cage Nuts
FAQs
Do sever cabinets always need cooling systems?
Not always, if the cabinets are only partially filled and the design has perforated ventilation holes in the front and back, you do not necessarily need additional cooling fan kits.
Manufacturers advise that server cabinets have adequate air flow through the front and back of at least 63% open area for airflow.
Do I need a cabinet or rack?
A rack is an open frame fixture whereas a cabinet is an enclosure with a door(s). When deciding to buy a rack or cabinet, it is important to consider the following:
1) Equipment; What equipment will be used to put in it? If you require regular access to all sides of the hardware equipment, an open rack may be better suited. If you require extra stability with infrequent access and the hardware is heavy, like servers then a cabinet may be more convenient.
2) Environment; in what environment will you be installing it in? If the conditions are dusty and open, extra protection of a cabinet to enclose the equipment may be better suited.
3) Security; do you require an enclosure that can be locked and kept safe? If so, a enclosed cabinet might be the better choice.
Not always, if the cabinets are only partially filled and the design has perforated ventilation holes in the front and back, you do not necessarily need additional cooling fan kits.
Manufacturers advise that server cabinets have adequate air flow through the front and back of at least 63% open area for airflow.
Do I need a cabinet or rack?
A rack is an open frame fixture whereas a cabinet is an enclosure with a door(s). When deciding to buy a rack or cabinet, it is important to consider the following:
1) Equipment; What equipment will be used to put in it? If you require regular access to all sides of the hardware equipment, an open rack may be better suited. If you require extra stability with infrequent access and the hardware is heavy, like servers then a cabinet may be more convenient.
2) Environment; in what environment will you be installing it in? If the conditions are dusty and open, extra protection of a cabinet to enclose the equipment may be better suited.
3) Security; do you require an enclosure that can be locked and kept safe? If so, a enclosed cabinet might be the better choice.
