Legrand 1U-Rack Server Cabinet, 358 x 600 x 450mm
- RS Stock No.:
- 178-9280
- Mfr. Part No.:
- 6 462 71
- Brand:
- Legrand
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-9280
- Mfr. Part No.:
- 6 462 71
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Rack Units | 1U | |
| Mounting Type | Wall | |
| External Height | 358 mm | |
| External Width | 600 mm | |
| External Depth | 450mm | |
| External Dimensions | 358 x 600 x 450mm | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Rack Units 1U | ||
Mounting Type Wall | ||
External Height 358 mm | ||
External Width 600 mm | ||
External Depth 450mm | ||
External Dimensions 358 x 600 x 450mm | ||
Colour Grey | ||
- COO (Country of Origin):
- FR
Legrand Server Cabinet
The Legrand server cabinet is a 19inch enclosure designed for easy installation and total functionality. A wide range of accessories makes it easier to meet the requirements of all your projects.
Features and Benefits
• Specially adapted for the realization of a structured network cabling
