Rittal TE 8000 Series 42U-Rack Server Cabinet, 800 x 800 x 2000mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£1,174.59

(exc. VAT)

£1,409.51

(inc. VAT)

RS Stock No.:
153-3707
Mfr. Part No.:
7888530
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Rack Units

42U

External Height

2000 mm

External Width

800 mm

External Depth

800mm

External Dimensions

800 x 800 x 2000mm

Series

TE 8000

Colour

Grey

External Case Material

Steel

COO (Country of Origin):
DE

Server Cabinet


TE 8000 IT enclosure with glazed door, prepared for individual interior installation.