Phoenix Contact Female D-Sub 25-Pin to Male DB25 Serial Cable, 1.5 m Semi-Rigid Polyvinyl Chloride, 230 Series

Subtotal (1 unit)*

£53.36

(exc. VAT)

£64.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£53.36

*price indicative

RS Stock No.:
803-7347
Mfr. Part No.:
2302146
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Type A

D-Sub 25-Pin

Product Type

Serial Cable

Connector Type B

DB25

Number of Contacts A

25

Connector Gender A

Female

Number of Contacts B

25

Connector Gender B

Male

Voltage

125 V

Cable Length

1.5m

Jacket Colour

Grey

Standards/Approvals

CSA, EAC, cUL

Series

230

Jacket Material

Semi-Rigid Polyvinyl Chloride

COO (Country of Origin):
HU

Phoenix Contact D Sub Cables


Varioface system cable with D Sub connectors and pin strips. These pre assembled and shielded cables can be used in zones with interference. They also offer an easy to use and quick method of connection.

Up to 2a current transmission

9, 15 and 25 pin options

Individual wire marking on open ended versions

UNC 4-40 screws on connector

1:1 connection

Shielded connection

Related links