Phoenix Contact Female D-Sub 15-Pin to Male DB15 Serial Cable, 2 m Semi-Rigid Polyvinyl Chloride, 230 Series

Subtotal (1 unit)*

£42.06

(exc. VAT)

£50.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 4 unit(s) shipping from 09 April 2026
  • Plus 7 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.06

*price indicative

RS Stock No.:
803-7331
Mfr. Part No.:
2302081
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Serial Cable

Connector Type A

D-Sub 15-Pin

Connector Type B

DB15

Number of Contacts A

15

Connector Gender A

Female

Number of Contacts B

15

Connector Gender B

Male

Voltage

125 V

Cable Length

2m

Jacket Colour

Grey

Standards/Approvals

EAC, cUL, CSA

Jacket Material

Semi-Rigid Polyvinyl Chloride

Series

230

COO (Country of Origin):
HU

Phoenix Contact D Sub Cables


Varioface system cable with D Sub connectors and pin strips. These pre assembled and shielded cables can be used in zones with interference. They also offer an easy to use and quick method of connection.

Up to 2a current transmission

9, 15 and 25 pin options

Individual wire marking on open ended versions

UNC 4-40 screws on connector

1:1 connection

Shielded connection

Related links