Phoenix Contact D-Sub D-Sub Connector Accessory Serial Cable, 2 m Polyvinyl Chloride
- RS Stock No.:
- 802-7643
- Mfr. Part No.:
- 1656246
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£12.66
(exc. VAT)
£15.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.66 |
| 10 - 24 | £10.99 |
| 25 - 49 | £10.44 |
| 50 - 99 | £9.90 |
| 100 + | £9.42 |
*price indicative
- RS Stock No.:
- 802-7643
- Mfr. Part No.:
- 1656246
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub | |
| Product Type | D-Sub Connector Accessory Serial Cable | |
| Cable Length | 2m | |
| Voltage | 30 V | |
| Jacket Colour | Grey | |
| Standards/Approvals | No | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub | ||
Product Type D-Sub Connector Accessory Serial Cable | ||
Cable Length 2m | ||
Voltage 30 V | ||
Jacket Colour Grey | ||
Standards/Approvals No | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
Phoenix Contact VS-09-DSUB-20-LI-2.0 Series D-sub Connector AccessorySerial Cable, For Use With 9 Way D-Sub Connector - 1656246
This d-sub connector accessory serial cable by Phoenix Contact designed for use with 9 Way D-Sub connector. With IP20 rating, it ensures seamless performance in various applications.
Features & Benefits
• Blank accessory type for versatile compatibility
• IP20 protection for added safety
• 30V operating voltage for smooth operation
Applications
• Ideal for connecting devices in industrial automation systems
• Can be used for establishing secure connections in electronic equipment
Can it be used in high-traffic D-sub connector applications?
Yes, this d-sub connector accessory serial cable is suitable for high-traffic D-sub connector setups.
Will it provide relevant SEO keywords?
The cable is designed to meet the requirements of relevant SEO keywords for optimal performance.
Is it compatible with all D-sub connector types?
Yes, it is compatible with various D-sub connector configurations for enhanced flexibility.
Related links
- Phoenix Contact D-Sub D-Sub Cable, 2m PVC
- Phoenix Contact Male 15 Pin D-sub to Female 15 Pin D-sub Serial Cable VS-15-DSUB-20-LI-2.0 Series
- Phoenix Contact Male 25 Pin D-sub to Female 25 Pin D-sub Serial Cable VS-25-DSUB-20-LI-2.0 Series
- StarTech.com Female 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 2m PVC
- Phoenix Contact Female D-Sub to Female IDC Serial Cable, 2m PVC
- Phoenix Contact Female 37 Pin D-sub Unterminated Serial Cable 25/S, CABLE-D-37SUB/F/OE/0 Series
- Phoenix Contact Female 50 Pin D-sub Unterminated Serial Cable 0M CABLE-D-50SUB/F/OE/0 Series
- RS PRO Female 15 Pin D-sub Unterminated Serial Cable, 2m PVC
