Phoenix Contact D-Sub 50-Pin D-Sub 50-Pin Serial Cable, 0.5 m Semi-Rigid Polyvinyl Chloride, D50SUB Series
- RS Stock No.:
- 213-0194
- Mfr. Part No.:
- 2302269
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£50.31
(exc. VAT)
£60.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.31 |
*price indicative
- RS Stock No.:
- 213-0194
- Mfr. Part No.:
- 2302269
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub 50-Pin | |
| Product Type | Serial Cable | |
| Connector Type B | D-Sub 50-Pin | |
| Number of Contacts A | 50 | |
| Number of Contacts B | 50 | |
| Cable Length | 0.5m | |
| Voltage | 25, 60 V | |
| Jacket Colour | Grey | |
| Standards/Approvals | DIN EN 50178 | |
| Jacket Material | Semi-Rigid Polyvinyl Chloride | |
| Series | D50SUB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub 50-Pin | ||
Product Type Serial Cable | ||
Connector Type B D-Sub 50-Pin | ||
Number of Contacts A 50 | ||
Number of Contacts B 50 | ||
Cable Length 0.5m | ||
Voltage 25, 60 V | ||
Jacket Colour Grey | ||
Standards/Approvals DIN EN 50178 | ||
Jacket Material Semi-Rigid Polyvinyl Chloride | ||
Series D50SUB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Assembled shielded round cable with D-SUB socket strip (1x 50-position) on one side of the connector and D-SUB pin strip (1x 50-position) on the other side of the connector. It works with an operating voltage of 25 V AC or 60 V DC.
IP20 degree of protection
-40°C to 70°C ambient operative temperature
II overvoltage category
2 pollution degree
Related links
- Phoenix Contact Male 50 Pin D-sub to Male 50 Pin D-sub Serial Cable D50SUB Series
- Phoenix Contact Male 50 Pin D-sub Unterminated Serial Cable D50SUB Series
- Phoenix Contact Female 50 Pin D-sub to Male 50 Pin D-sub Serial Cable D50SUB Series
- Phoenix Contact Female 50 Pin D-sub Unterminated Serial Cable D50SUB Series
- Phoenix Contact Female 50 Pin D-sub Unterminated Serial Cable D50SUB Series
- Phoenix Contact Male 9 Pin D-sub to Female 9 Pin D-sub Serial Cable D 9SUB Series
- Phoenix Contact Male 50 Pin D-sub to Male 50 Pin D-sub Serial Cable, 3m
- Phoenix Contact Male 50 Pin D-sub to Male 50 Pin D-sub Serial Cable, 2m
