Phoenix Contact Female D-Sub 25-Pin Unterminated Cable, 1 m Polyvinyl Chloride
- RS Stock No.:
- 209-8187
- Mfr. Part No.:
- 2926166
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£67.69
(exc. VAT)
£81.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.69 |
*price indicative
- RS Stock No.:
- 209-8187
- Mfr. Part No.:
- 2926166
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub 25-Pin | |
| Product Type | Cable | |
| Connector Type B | Unterminated | |
| Connector Gender A | Female | |
| Number of Contacts A | 25 | |
| Number of Contacts B | 25 | |
| Cable Length | 1m | |
| Jacket Colour | Grey | |
| Standards/Approvals | EAC, cUL, CSA | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub 25-Pin | ||
Product Type Cable | ||
Connector Type B Unterminated | ||
Connector Gender A Female | ||
Number of Contacts A 25 | ||
Number of Contacts B 25 | ||
Cable Length 1m | ||
Jacket Colour Grey | ||
Standards/Approvals EAC, cUL, CSA | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- DE
Phoenix Contact CABLE-D-25SUB/F/OE/0,25/S/1,0M Series Cable, 1m Length, PVC Outer Sheath - 2926166
This serial cable offers robust connectivity for a variety of applications. It is equipped with a 25-pin D-sub female connector and an unterminated end, making it adaptable for integration with different systems. With a length of 1m, this PVC serial cable is suitable for fixed installations, ensuring dependable performance.
Features & Benefits
• Individual wire marking aids installation and maintenance
• Fitted with ferrules for secure connections
• Shielded design minimises electromagnetic interference
• Grey PVC outer sheath provides durability and protection
• Rated for 2A current handling, suitable for diverse applications
• Complies with IEC 60807-2 for conformity with industry standards
Applications
• Compatible with electronic devices requiring strong connectivity
• Suitable for automation equipment in industrial settings
• Ideal for connecting devices within electrical systems
• Utilised in environments that require shielded cabling solutions
Can it handle varying ambient temperatures?
Yes, it operates in temperatures ranging from -40°C to 70°C.
Is it suitable for both fixed and flexible installations?
Yes, it meets the requirements for both types of installations.
Will it provide dependable performance in industrial applications?
Yes, its shielded design ensures effective performance in noisy environments.
What is the maximum bending radius for installation?
The minimum bending radius for fixed installation is 82 mm, while for movable installation, it's 155 mm.
What is the cable's degree of protection?
It has an IP20 rating, with a higher protection level of ≥ IP54 for installation locations.
Is this cable suitable for outdoor use?
The cable is designed for indoor use and is not halogen-free, thus it's not recommended for outdoor applications.
Related links
- Phoenix Contact Female 25 Pin D-sub Unterminated Serial Cable 25/S, CABLE-D-25SUB/F/OE/0 Series
- Phoenix Contact Female 25 Pin D-sub Unterminated Serial Cable 25/S, CABLE-D-25SUB/F/OE/0 Series
- Phoenix Contact Female 25 Pin D-sub Unterminated Serial Cable 25/S, CABLE-D-25SUB/F/OE/0 Series
- Phoenix Contact Male 50 Pin D-sub Unterminated Cable 0M CABLE-D-50SUB/M/OE/0 Series
- Phoenix Contact Male 25 Pin D-sub Unterminated Cable 0M CABLE-D-25SUB/M/OE/0 Series
- Phoenix Contact Female 50 Pin D-sub Unterminated Serial Cable 0M CABLE-D-50SUB/F/OE/0 Series
- Phoenix Contact Female 25 Pin D-sub Unterminated Cable 5M CABLE-D-25SUB/F/OE/0 Series
- Phoenix Contact Female 15 Pin D-sub Unterminated Cable 0M CABLE-D-15SUB/F/OE/0 Series
