Phoenix Contact Female D-Sub 25-Pin to Female DB25 Cable, 3 m Semi-Rigid Polyvinyl Chloride, CABLE-D25SUB/B/B Series

Subtotal (1 unit)*

£79.59

(exc. VAT)

£95.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£79.59

*price indicative

RS Stock No.:
209-8161
Mfr. Part No.:
2305499
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable

Connector Type A

D-Sub 25-Pin

Connector Type B

DB25

Connector Gender A

Female

Number of Contacts A

25

Connector Gender B

Female

Number of Contacts B

25

Voltage

125 V

Cable Length

3m

Jacket Colour

Grey

Standards/Approvals

CSA, EAC, cUL

Series

CABLE-D25SUB/B/B

Jacket Material

Semi-Rigid Polyvinyl Chloride

COO (Country of Origin):
DE
The Phoenix Contact assembled shielded round cable has 25 positions with 3 meters length.

Operating temperature range is from -40 °C to 70 °C

IP20 protection class

Pollution degree 2

Overvoltage category II

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links