Molex Male PCIe to Male PCIe Serial Cable, 3 m, 74546 Series
- RS Stock No.:
- 178-8791
- Distrelec Article No.:
- 303-00-291
- Mfr. Part No.:
- 74546-0403
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-8791
- Distrelec Article No.:
- 303-00-291
- Mfr. Part No.:
- 74546-0403
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Serial Cable | |
| Connector Type A | PCIe | |
| Connector Type B | PCIe | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Voltage | 30 V dc | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | 74546 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Serial Cable | ||
Connector Type A PCIe | ||
Connector Type B PCIe | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Voltage 30 V dc | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series 74546 | ||
- COO (Country of Origin):
- MX
iPass PCIe x4 Cable Assembly, 28 AWG, 3.0m Length
Related links
- Molex Male PCIe to Male PCIe Serial Cable 74546 Series
- Molex Male PCIe to Male PCIe Serial Cable 74546 Series
- Molex Male PCIe to Male PCIe Serial Cable 74546 Series
- Molex Male PCIe to Male PCIe Serial Cable 74546 Series
- Molex Male PCIe to Male PCIe Serial Assembly 74546 Series
- Molex Male PCIe to Male PCIe Serial Cable 74546 Series
- Molex 4 Way Male Ultra-Fit to 4 Way Male Ultra-Fit Wire to Board Cable, 300mm
- Siemens RS232 Male Serial Cable, 3 m
