Phoenix Contact Female D-Sub D-Sub Cable, 1 m Polyvinyl Chloride, Cable-D Series
- RS Stock No.:
- 135-795
- Mfr. Part No.:
- 2305664
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£83.95
(exc. VAT)
£100.74
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.95 |
*price indicative
- RS Stock No.:
- 135-795
- Mfr. Part No.:
- 2305664
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub | |
| Product Type | Cable | |
| Connector Type B | D-Sub | |
| Connector Gender A | Female | |
| Number of Contacts A | 37 | |
| Number of Contacts B | 37 | |
| Voltage | 125 V | |
| Cable Length | 1m | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Series | Cable-D | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub | ||
Product Type Cable | ||
Connector Type B D-Sub | ||
Connector Gender A Female | ||
Number of Contacts A 37 | ||
Number of Contacts B 37 | ||
Voltage 125 V | ||
Cable Length 1m | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Series Cable-D | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Assembled shielded round cable with a length of 1 meter, is a high quality system cable designed for controllers. It features a D-SUB pin strip connection on both ends, each with 37 positions. The cable has a shielded design to ensure reliable signal transmission. With a wide temperature range of -40 °C to 70 °C, it can be used in various ambient conditions. The cable is also highly resistant to oil and has a sturdy construction that can withstand frequent bending cycles.
halogen free
Flame resistance
Resistance to oil
5000 maximum bending cycles
Related links
- Phoenix Contact D-Sub D-Sub Cable, 1m PVC
- Phoenix Contact D-Sub Cable, 1m PVC
- Phoenix Contact D-Sub Cable, 1m
- Phoenix Contact 50 Pin D-sub 50 Pin D-sub Cable CABLE-D50SUB/S/S/100/KONFEK/S Series
- Phoenix Contact Male 15 Pin D-sub to Female 15 Pin D-sub Serial Cable VS-15-DSUB-20-LI-1.0 Series
- Phoenix Contact Male 25 Pin D-sub to Female 25 Pin D-sub Serial Cable VS-25-DSUB-20-LI-1.0 Series
- Phoenix Contact Female 25 Pin D-sub Unterminated Serial Cable 0M CABLE-D-25SUB/F/OE/0 Series
- Phoenix Contact Female 50 Pin D-sub to Male 50 Pin D-sub Cable, 1m
