Sensirion Multi-Pixel Gas Sensor Evaluation Kit SGP30 Gas Sensors

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-3571
Mfr. Part No.:
SEK-SGP30
Brand:
Sensirion
Find similar products by selecting one or more attributes.
Select all

Brand

Sensirion

Sensor Technology

Gas Sensor

For Use With

SGP30 Gas Sensors

Kit Classification

Evaluation Kit

Kit Name

Multi-Pixel

Multi-Pixel Gas Sensor SGP Evaluation Kit


The Evaluation Kit SEK-SGP30 is designed for an easy and cost-efficient evaluation of the SGP30 multi-pixel gas sensor from Sensirion. The long-term stable multi-pixel gas sensor, enables accurate measurements of indoor air quality aiming to improve our quality of life. The combination of a plug-and-play hardware with an easy-to-use viewer software, the ControlCenter, enables an in-depth evaluation of the SGP30 multi-pixel gas sensor.

Fast and reliable evaluation of SGP sensorsTwo I²C serial interface channels per evaluation kitPlug-and-play connection to a PCThe ControlCenter Viewer software for data logging

Kit Content


SEK SensorBridgeFour SGP30 on Flex PCBTwo SHTC1 on Flex PCBTwo SHTW2 on Flex PCBTwo SHT31-DIS-B on Flex PCBTwo Adapter cablesUSB 2.0 cable, type A to Micro B

The multi-pixel gas sensor SGP opens up new possibilities for the measurement of indoor air quality. The long-term stable metal-oxide gas sensor features multiple sensing elements on one chip providing in-depth information on air quality. The SGP gas sensor is based on Sensirion’s multi-pixel platform, which integrates four gas sensing elements into a very small 2.45 x 2.45 x 0.9 mm3 DFN package featuring a fully calibrated air quality output signal. The unprecedented combination of long-term stability and multi-pixel technology opens up new possibilities for environmental monitoring in smart home, appliances and Internet of Things applications.