Phoenix Contact SACB Series Sensor Box, 4 Port, 5 m
- RS Stock No.:
- 801-8715
- Mfr. Part No.:
- 1452576
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£74.56
(exc. VAT)
£89.47
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £74.56 |
| 5 + | £70.83 |
*price indicative
- RS Stock No.:
- 801-8715
- Mfr. Part No.:
- 1452576
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Box | |
| Number of Ports | 4 | |
| Inlet Connection Type | M12 Socket | |
| Maximum Operating Voltage | 30V | |
| Series | SACB | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL Recognised, IEC 61076-2-101, cUL Recognised, cULus Recognised | |
| Output Type | PNP | |
| Cable Length | 5m | |
| Number of Ways | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Box | ||
Number of Ports 4 | ||
Inlet Connection Type M12 Socket | ||
Maximum Operating Voltage 30V | ||
Series SACB | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL Recognised, IEC 61076-2-101, cUL Recognised, cULus Recognised | ||
Output Type PNP | ||
Cable Length 5m | ||
Number of Ways 4 | ||
SACB I/O Modules
Splitters for sensors and actuators.
Extra-flat (32 mm max. - at connection box).
Quick-connect on spring connection unit.
Connections for M12 standard sensors and actuators.
Displays supply voltage (green LED) and I/O status (yellow LED).
May take one sensor per location for simple versions and two sensors for double versions.
Available in 3 versions: spring terminals, without quick-locking or hood or with quick-locking and cover.
Related links
- Phoenix Contact SACB Series Sensor Box 5m cable 4 port
- Phoenix Contact SACB Series Sensor Box 5m cable 4 port
- Phoenix Contact SACB Series Sensor Box 5m cable 6 port
- Phoenix Contact SACB Series Sensor Box 5m cable 8 port
- Brad from Molex 120248 Series Sensor Box 5m cable 4 port
- Lumberg Automation 606 Series Sensor Box 5m cable 4 port
- Phoenix Contact SACB Series Sensor Box 5m cable 8 port
- Phoenix Contact SACB Series Sensor Box 5m cable 6 port
