Phoenix Contact SACB Series Sensor Box, 8 Port, M23

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£136.56

(exc. VAT)

£163.87

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 - 4£136.56
5 - 9£131.10
10 +£127.00

*price indicative

RS Stock No.:
648-6337
Mfr. Part No.:
1692459
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Box

Number of Ports

8

Inlet Connection Type

M12 Female Connector

Maximum Operating Voltage

30V

Series

SACB

Interface Type

M23

Housing Material

Polybutylene Terephthalate

IP Rating

IP67, IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Standards/Approvals

cULus Recognised, GOST

Number of Ways

5

Output Type

PNP

COO (Country of Origin):
DE

Sensor / actuator boxes with spring-loaded terminals and M23 plug connection


4, 6 or 8 single and double occupancy M12 sockets

Vertical or horizontal M23 plug connection

With integrated LED for operating state

Related links