Phoenix Contact Cable assembly, 6m
- RS Stock No.:
- 883-1120
- Mfr. Part No.:
- 1409220
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 883-1120
- Mfr. Part No.:
- 1409220
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PRC 3-FT25-MC4-150 | |
| Cross Sectional Area | 0.34 mm² | |
| Length | 6m | |
| Sheath Material | Polyurethane PUR | |
| Sheath Colour | Grey | |
| Current Rating | 30 A | |
| Voltage Rating | 690 V | |
| Conductor Material | Copper | |
| Standards Met | UL 94 | |
| American Wire Gauge | 12 AWG | |
| Outer Diameter | 4.15 (Wire)mm | |
| Cable Shape | Single Core, Wire Core | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PRC 3-FT25-MC4-150 | ||
Cross Sectional Area 0.34 mm² | ||
Length 6m | ||
Sheath Material Polyurethane PUR | ||
Sheath Colour Grey | ||
Current Rating 30 A | ||
Voltage Rating 690 V | ||
Conductor Material Copper | ||
Standards Met UL 94 | ||
American Wire Gauge 12 AWG | ||
Outer Diameter 4.15 (Wire)mm | ||
Cable Shape Single Core, Wire Core | ||
- COO (Country of Origin):
- DE
