Phoenix Contact Female 4 way M12 to 4 way Straight Socket M12 Sensor Actuator Cable, 10 m
- RS Stock No.:
- 863-6705
- Mfr. Part No.:
- 1442502
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£19.79
(exc. VAT)
£23.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £19.79 |
*price indicative
- RS Stock No.:
- 863-6705
- Mfr. Part No.:
- 1442502
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Type B | Straight Socket M12 | |
| Number of Contacts B | 4 | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP67, IP65, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Type B Straight Socket M12 | ||
Number of Contacts B 4 | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP67, IP65, IP68 | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket straight M12, coding: A, cable length: 10 m, with plastic knurl
Our standard: robust halogen-free PUR cable;Easy and safe: 100% electrically tested plug-in components;Save weight – our connectors with light plastic knurl
Related links
- Phoenix Contact Female 4 way M12 to 4 way Straight Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way M12 10 m
- Phoenix Contact 4 way M12 to Female 4 way Straight Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way M12 to 4 way Angled Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way M12 10 m
- Phoenix Contact Female 4 way Free Cable End to 4 way Angled Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Female 3 way M12 to 3 way Straight Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way M12 to Unterminated 5 way Straight Socket M12 Sensor Actuator Cable, 10 m
