Phoenix Contact Female 12 way M12 to Unterminated Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 863-4522
- Mfr. Part No.:
- 1554872
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£40.81
(exc. VAT)
£48.97
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 17 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.81 |
*price indicative
- RS Stock No.:
- 863-4522
- Mfr. Part No.:
- 1554872
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 0-PVC/FS SCO, SAC-12P- 5 | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 12 | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Type B | Straight | |
| Connector Gender B | Unterminated | |
| Voltage | 30V ac/dc | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 0-PVC/FS SCO, SAC-12P- 5 | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Number of Contacts A 12 | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Type B Straight | ||
Connector Gender B Unterminated | ||
Voltage 30V ac/dc | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Phoenix Contact SAC-12P- 5,0-PVC/FS SCO Series Sensor Actuator Cable, 30V AC/DC Voltage Rating, IP65/IP67/IP68 - 1554872
This sensor actuator cable provides dependable connections in automation systems. With a length of 5m and 12 cores, it is suitable for various industrial applications. Made from robust PVC material and equipped with M12 connectors, the cable is designed for optimal compatibility and performance in challenging settings.
Features & Benefits
• Simple installation using the SPEEDCON fast locking system
• Unshielded design simplifies wiring
• High current rating of 1.5A for consistent performance
• Operates within a temperature range of -25 to +80°C for flexibility
• Offers IP65, IP67, and IP68 ratings for excellent environmental protection
• Durable conductor material ensures low resistance
Applications
• Connecting sensors and actuators within machinery
• Appropriate for use in industrial automation systems
• Suitable for environments that require robust, temperature-rated connections
• Ideal for outdoor or damp conditions due to its IP ratings
Can it be used in damp environments?
Yes, it has IP65, IP67, and IP68 ratings for moisture protection.
Is it suitable for high-temperature applications?
Yes, it functions effectively within -25°C to +80°C.
Will it work with other M12 connectors?
Yes, this cable is compatible with standard M12 connectors.
Can it handle varying cable lengths?
This particular model is fixed at a length of 5m.
Is it a good choice for signal transmission?
Yes, the design facilitates efficient signal transmission with low resistance.
Related links
- Phoenix Contact Female 12 way Straight to Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Female 12 way M12 to Unterminated 12 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 12 way Straight to 12 way Straight 5 m
- Phoenix Contact Female 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 12 way Right Angle to 12 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 12 way M23 to 12 way Free Cable End Sensor Actuator Cable, 5 m
- Phoenix Contact Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact 12 way Right Angle to Female 12 way Unterminated Sensor Actuator Cable, 5 m
