Phoenix Contact Female 8 way M8 to 8 way Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

£44.09

(exc. VAT)

£52.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.09

*price indicative

RS Stock No.:
863-4471
Mfr. Part No.:
1404149
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Cable Length

5m

Connector Gender A

Female

Connector Type A

M8

Number of Contacts A

8

Connector Type B

Unterminated

Number of Contacts B

8

Voltage

30V

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL

IP Rating

IP65, IP67

Sensor/actuator cable, 8-position, PUR halogen-free, black-gray RAL 7021, shielded, free cable end, on Socket straight M8, cable length: 5 m

Save space – with high-pos. connectors;Our standard: robust halogen-free PUR cable;Easy and safe: 100% electrically tested plug-in components

Reliable signal transmission – 360° shielding in environments with electromagnetic interference

Related links