Phoenix Contact Male 3 way M12 to DIN 43650 Form C Sensor Actuator Cable, 600mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
861-3500
Mfr. Part No.:
1435441
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Number of Cores

3

Cross Sectional Area

3x 0.5 mm²

Sheath Colour

Black/Grey

Sheath Material

PUR

Length

600mm

Connector 1 Gender

Male

Connector 1 Number of Contacts

3

Connector 1

M12

Connector 2

DIN 43650 Form C

Coding

A

Voltage Rating

24 V

Current Rating

4 A

IP Rating

IP65, IP67

American Wire Gauge

20 AWG

Conductor Material

Bare Cu litz wires

Connector 1 Housing Gender

Male

Minimum Bend Radius

50 mm

RoHS Status: Exempt

COO (Country of Origin):
PL
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12 SPEEDCON, coding: A, on Valve connector C (8 mm), with 1 LED, connected with Z diode, cable length: 0.6 m

Our standard: robust halogen-free PUR cable

Easy and safe: 100% electrically tested plug-in components

Robust valve connector with Zener diode as protective circuit

Convenient: increased machine availability thanks to quick and easy diagnostics

Related links