Phoenix Contact Straight Male 5 way M12 to Straight Female 5 way M12 Sensor Actuator Cable, 1.5m
- RS Stock No.:
- 859-2207
- Mfr. Part No.:
- 1500907
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£26.15
(exc. VAT)
£31.38
(inc. VAT)
FREE delivery for orders over £50.00
- 15 unit(s) ready to ship
- Plus 18 unit(s) ready to ship from another location
Units | Per unit |
---|---|
1 + | £26.15 |
*price indicative
- RS Stock No.:
- 859-2207
- Mfr. Part No.:
- 1500907
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | SAC | |
Number of Cores | 5 | |
Sheath Colour | Black | |
Length | 1.5m | |
Sheath Material | PUR | |
Connector 1 Number of Contacts | 5 | |
Connector 1 | M12 | |
Connector 1 Gender | Male | |
Connector 1 Orientation | Straight | |
Connector 2 Housing Gender | Female | |
Connector 2 Number of Contacts | 5 | |
Connector 2 Orientation | Straight | |
Connector 2 Gender | Female | |
Connector 2 | M12 | |
Coding | A | |
Shielded/Unshielded | Shielded | |
Voltage Rating | 60 V | |
Current Rating | 4 A | |
IP Rating | IP65, IP67 | |
Conductor Material | Bare Cu litz wires | |
American Wire Gauge | 22 AWG | |
Conductor Resistance | 57 Ω/km | |
Standards Met | EAC | |
Oil Resistant | Yes | |
Minimum Operating Temperature | -40°C | |
Operating Temperature Range | -40 → +80 °C | |
Maximum Operating Temperature | +80°C | |
Connector 1 Housing Gender | Male | |
Insulation Material | PP | |
Minimum Bend Radius | 59 mm (Flexible) 29 mm (Fixed) | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Number of Cores 5 | ||
Sheath Colour Black | ||
Length 1.5m | ||
Sheath Material PUR | ||
Connector 1 Number of Contacts 5 | ||
Connector 1 M12 | ||
Connector 1 Gender Male | ||
Connector 1 Orientation Straight | ||
Connector 2 Housing Gender Female | ||
Connector 2 Number of Contacts 5 | ||
Connector 2 Orientation Straight | ||
Connector 2 Gender Female | ||
Connector 2 M12 | ||
Coding A | ||
Shielded/Unshielded Shielded | ||
Voltage Rating 60 V | ||
Current Rating 4 A | ||
IP Rating IP65, IP67 | ||
Conductor Material Bare Cu litz wires | ||
American Wire Gauge 22 AWG | ||
Conductor Resistance 57 Ω/km | ||
Standards Met EAC | ||
Oil Resistant Yes | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +80 °C | ||
Maximum Operating Temperature +80°C | ||
Connector 1 Housing Gender Male | ||
Insulation Material PP | ||
Minimum Bend Radius 59 mm (Flexible) 29 mm (Fixed) | ||
- COO (Country of Origin):
- PL
Phoenix Contact Sensor Actuator Cable, 4A Current Rating, 60V DC Supply Voltage - SAC-5P-M12MS/ 1,5-PUR/M12FS SH - 1500907
Connector A is male and connector B is female, so you can simply pair the ends with their opposite gender using the M12 push-in plugs to achieve a stable link. The five contacts housed inside each head are made from a copper-tin alloy that ensures low resistance of up to 5mΩ and supports efficient signal transfer. Thanks to a halogen-free construction, this cable won't release toxic gases in the event of a fire.
Features & Benefits
• 360° shielding prevents interference from electromagnetic signals
• UL 94 HB flammability class means it's self-extinguishing for improved fire safety
• 52mm (flexible) and 26mm (fixed) bend radius for easy installation in complex setups
Related links
- Phoenix Contact Straight Male 5 way M12 to Straight Female 5 way M12 Sensor Actuator Cable, 1.5m
- Phoenix Contact Straight Male 5 way M12 to Right Angle Female 5 way M12 Sensor Actuator Cable, 1.5m
- Phoenix Contact Straight Female 5 way M12 to Straight Male 5 way M12 Sensor Actuator Cable, 1.5m
- Phoenix Contact Straight Male 5 way M12 to Straight 5 way Free Ends Sensor Actuator Cable, 1.5m
- Phoenix Contact Straight Male 5 way M12 to Unterminated Sensor Actuator Cable, 1.5m
- Phoenix Contact Straight Male 5 way M12 to Straight Male 5 way M12 Sensor Cable, 1.5m
- Phoenix Contact Straight Male 5 way M12 to Right Angle Female 5 way M12 Sensor Cable, 1.5m
- Phoenix Contact Straight Male 5 way M12 to Straight Female 5 way M12 Actuator/Sensor Cable, 1.5m